LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMP200FRF120R product image
Images for reference only

YAGEO MMP200FRF120R

Manufacturer
YAGEOAsian Brands
MPN
MMP200FRF120R
LCSC Part #
C4336221
Packaging
MELF-0309
Customer #
Key Attributes
RES 120Ω ±1% 2W MELF-0309
Datasheetpdf iconYAGEO MMP200FRF120R
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2417$ 0.24
200+$ 0.0936$ 18.72
500+$ 0.0903$ 45.15
1,000+$ 0.0887$ 88.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0309
Resistance120Ω
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMP200FRE120RYAGEOMELF-03090$ 0.1365