VISHAY MCT06030C3309FPW00
| Manufacturer | |
| MPN | MCT06030C3309FPW00 |
| LCSC Part # | C4335829 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 33Ω ±1% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 33Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0197 | $ 0.02 |
| 200+ | $ 0.0076 | $ 1.52 |
| 500+ | $ 0.0074 | $ 3.70 |
| 1,000+ | $ 0.0072 | $ 7.20 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 33Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCT06030C3309FP500 | VISHAY | 0603 | 1,710 | $ 0.0454 | ||
| ARG03FTC0330 | Viking | 0603 | 4,100 | $ 0.0091 | ||
| RT0603DRE0733RL | YAGEO | 0603 | 4,950 | $ 0.0135 | ||
| RN73R1JTTD33R0F50 | KOA | 0603 | 0 | $ 0.052 | ||
| TFCR0603-10W-C-33R0FT | Venkel | 0603 | 0 | $ 0.0085 | ||
| RT0603FRE0733RL | YAGEO | 0603 | 0 | $ 0.0139 | ||
| AT0603FRE0733RL | YAGEO | 0603 | 0 | $ 0.0623 | ||
| MCT06030C3309FP50S | VISHAY | 0603 | 0 | $ 0.021 | ||
| RN73R1JTTD33R0F25 | KOA | 0603 | 0 | $ 0.0436 | ||
| TD03G33R0FT | FH | 0603 | 0 | $ 0.0127 | ||
| RT0603FRD0733RL | YAGEO | 0603 | 0 | $ 0.0115 | ||
| TNPW060333R0FETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD33R0D50 | KOA | 0603 | 0 | $ 0.04 | ||
| ERA-3AHD330V | PANASONIC | 0603 | 0 | $ 0.0318 | ||
| RNCF0603DTC33R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RG1608Q-330-D-T5 | SUSUMU | 0603 | 0 | $ 0.03 | ||
| TNPW060333R0DHEA | VISHAY | 0603 | 0 | $ 0.0577 | ||
| AT0603DRE0733RL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RN73R1JTTD33R0F100 | KOA | 0603 | 0 | $ 0.04 | ||
| M55342K12B33D0RWSV | VISHAY | 0603 | 0 | $ 14.6695 |

