KOA RN73R2ATTD8872A10
| Manufacturer | |
| MPN | RN73R2ATTD8872A10 |
| LCSC Part # | C4335018 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 88.7kΩ ±0.05% 0.125W 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 88.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 88.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2881 | $ 0.29 |
| 200+ | $ 0.1115 | $ 22.30 |
| 500+ | $ 0.1076 | $ 53.80 |
| 1,000+ | $ 0.1057 | $ 105.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 88.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 88.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG2012N-8872-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RG2012N-8872-W-T1 | SUSUMU | 0805 | 0 | $ 0.355 | ||
| RT0805WRB0788K7L | YAGEO | 0805 | 0 | $ 0.7197 | ||
| ERA-6VRW8872V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| RN73R2ATTD8872A05 | KOA | 0805 | 0 | $ 0.4657 | ||
| TNPU080588K7AZEN00 | VISHAY | 0805 | 0 | $ 1.3334 | ||
| RN73R2ATTD8872A25 | KOA | 0805 | 0 | $ 0.2308 | ||
| RG2012P-8872-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RT0805WRE0788K7L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805WRD0788K7L | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RT0805WRC0788K7L | YAGEO | 0805 | 0 | $ 0.3081 |

