PANASONIC ERA-3AEB5761V
| Manufacturer | |
| MPN | ERA-3AEB5761V |
| LCSC Part # | C4334452 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 5760Ω ±0.1% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 5.76kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 5.76kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0413 | $ 0.04 |
| 200+ | $ 0.016 | $ 3.20 |
| 500+ | $ 0.0154 | $ 7.70 |
| 1,000+ | $ 0.0152 | $ 15.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 5.76kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 5.76kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD075K76L | YAGEO | 0603 | 4,060 | $ 0.0316 | ||
| TNPW06035K76BEEA | VISHAY | 0603 | 4,750 | $ 0.0896 | ||
| CRT0603-BY-5761ELF | BOURNS | 0603 | 0 | $ 0.0775 | ||
| RN73R1JTTD5761B25 | KOA | 0603 | 0 | $ 0.0631 | ||
| BLU0603-5761-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTE5K76 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RNCF0603BKE5K76 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608P-5761-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 | ||
| TNPW06035K76BEEN | VISHAY | 0603 | 0 | $ 0.3444 | ||
| TD03G5761BT | FH | 0603 | 0 | $ 0.0454 | ||
| RP0603BRD075K76L | YAGEO | 0603 | 0 | $ 0.029 | ||
| AT0603BRD075K76L | YAGEO | 0603 | 0 | $ 0.0332 | ||
| ERA-3VEB5761V | PANASONIC | 0603 | 0 | $ 0.1445 | ||
| PAT0603E5761BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| 7-2176088-8 | TE Connectivity | 0603 | 0 | $ 0.1153 | ||
| PHP00603E5761BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E5761BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| TNPW06035K76BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW06035K76BECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| MCT06030D5761BP500 | VISHAY | 0603 | 0 | $ 0.0699 |

