ROHM ESR03EZPF1103
| Manufacturer | |
| MPN | ESR03EZPF1103 |
| LCSC Part # | C4334222 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 110kΩ ±1% 250mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 110kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 110kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Unique resistive element pattern and laser trimming technology significantly improve surge withstand characteristics.
- ESD withstand voltage from 2kV to 5kV.
- Excellent power rating.
- ROHM resistors are ISO9001/IATF16949 certified.
- AEC-Q200 compliant.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0187 | $ 0.02 |
| 200+ | $ 0.0073 | $ 1.46 |
| 500+ | $ 0.007 | $ 3.50 |
| 1,000+ | $ 0.0069 | $ 6.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 250mW | |
| Resistance | 110kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 110kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Unique resistive element pattern and laser trimming technology significantly improve surge withstand characteristics.
- ESD withstand voltage from 2kV to 5kV.
- Excellent power rating.
- ROHM resistors are ISO9001/IATF16949 certified.
- AEC-Q200 compliant.
C4334222 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA3F1103V | PANASONIC | 0603 | 0 | $ 0.0334 | ||
| ERJUP3F1103V | PANASONIC | 0603 | 0 | $ 0.0592 | ||
| RMCP0603FT110K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RPC0603FT110K-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| RCS0603110KFKEA | VISHAY | 0603 | 0 | $ 0.0189 | ||
| PS03W4F1103T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SDR03EZPF1103 | ROHM | 0603 | 0 | $ 0.0281 | ||
| SG73P1JTTD1103F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD1103F | KOA | 0603 | 0 | $ 0.0842 | ||
| ERJUP3D1103V | PANASONIC | 0603 | 0 | $ 0.0457 | ||
| ERJ-PA3D1103V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SG73P1JTTD1103D | KOA | 0603 | 0 | $ 0.0337 | ||
| ES03W4F1103T5E | UNI-ROYAL | 0603 | 0 | $ 0.0148 | ||
| SG73G1JTTD1103D | KOA | 0603 | 0 | $ 0.1721 |

