LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B6E81STI product image
Images for reference only

VISHAY M55342E11B6E81STI

Manufacturer
MPN
M55342E11B6E81STI
LCSC Part #
C4334200
Packaging
-
Customer #
Key Attributes
RES 6.81kΩ ±1% 50mW
Datasheetpdf iconVISHAY M55342E11B6E81STI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.7177$ 23.72
200+$ 9.178$ 1835.60
500+$ 8.8567$ 4428.35
1,000+$ 8.6975$ 8697.50
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50mW
Resistance6.81kΩ
Temperature Coefficient±25ppm/℃
Tolerance±1%