LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHP2010K82R0JBT product image
Images for reference only

VISHAY CHP2010K82R0JBT

Manufacturer
MPN
CHP2010K82R0JBT
LCSC Part #
C4332904
Packaging
-
Customer #
Key Attributes
RES 82Ω ±5%
Datasheetpdf iconVISHAY CHP2010K82R0JBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0257$ 6.03
200+$ 2.3324$ 466.48
500+$ 2.2506$ 1125.30
1,000+$ 2.2097$ 2209.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance82Ω
Tolerance±5%
Temperature Coefficient±100ppm/℃