LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RC1608F5R62CS product image
Images for reference only

Samsung Electro-Mechanics RC1608F5R62CS

Manufacturer
MPN
RC1608F5R62CS
LCSC Part #
C4331866
Packaging
0603
Customer #
Key Attributes
RES 5.62Ω ±1% 100mW 0603
Datasheetpdf iconSamsung Electro-Mechanics RC1608F5R62CS
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0092$ 0.01
200+$ 0.0036$ 0.72
500+$ 0.0035$ 1.75
1,000+$ 0.0034$ 3.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0603
Resistance5.62Ω
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS-03L5R62FTFH06031,800$ 0.0016
0603WAF562KT5EUNI-ROYAL06032,600$ 0.0009
CRCW06035R62FKEAVISHAY0603140$ 0.055
RCS1608F5R62CSSamsung Electro-Mechanics06030$ 0.0054
CR165R62FMeritek06030$ 0.0023
RMCF0603FT5R62SEI(Stackpole Electronics Inc.)06030$ 0.0023
RMCS0603FT5R62SEI(Stackpole Electronics Inc.)06030$ 0.0234
CRCW06035R62FNTAVISHAY06030$ 0.021
CRCW06035R62FNTCVISHAY06030$ 0.0196
CRCW06035R62FNEAVISHAY06030$ 0.0095
AC0603FR-075R62LYAGEO06030$ 0.0059
RC0603FR-075R62LYAGEO06030$ 0.001
AA0603FR-075R62LYAGEO06030$ 0.0246
RC0603FR-135R62LYAGEO06030$ 0.0141
RK73H1JTTD5R62FKOA06030$ 0.0018
SR731JRTTD5R62FKOA06030$ 0.3204
RMCP0603FT5R62SEI(Stackpole Electronics Inc.)06030$ 0.0444
SR731JTTD5R62FKOA06030$ 0.0625
ERJ-H3QF5R62VPANASONIC06030$ 0.1925
CRCW06035R62FKTBVISHAY06030$ 0.0196