VISHAY Y162834R8000B0R
| Manufacturer | |
| MPN | Y162834R8000B0R |
| LCSC Part # | C4331667 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 34.8Ω ±0.1% 750mW 2512 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 34.8Ω | |
| Power(Watts) | 750mW | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 34.8Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.12 | $ 35.12 |
| 200+ | $ 13.5913 | $ 2718.26 |
| 500+ | $ 13.1148 | $ 6557.40 |
| 1,000+ | $ 12.8781 | $ 12878.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 34.8Ω | |
| Power(Watts) | 750mW | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 34.8Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y162834R8000B9R | VISHAY | 2512 | 0 | $ 35.12 | ||
| RNCF2512BTC34R8 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1845 | ||
| RNCF2512BKE34R8 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2132 | ||
| RNCF2512BTE34R8 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5334 | ||
| RT2512BKE0734R8L | YAGEO | 2512 | 0 | $ 0.4206 |

