VISHAY CRCW060353K6FKTA
| Manufacturer | |
| MPN | CRCW060353K6FKTA |
| LCSC Part # | C4330042 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 53.6kΩ ±1% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 53.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 53.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0191 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 53.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 53.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF5362T5E | UNI-ROYAL | 0603 | 154,900 | $ 0.0049 | ||
| FRC0603F5362TS | FOJAN | 0603 | 36,300 | $0.0030 $0.0031 | ||
| RS-03K5362FT | FH | 0603 | 32,500 | $ 0.0025 | ||
| RMS06FT5362 | TA-I Tech | 0603 | 4,900 | $ 0.003 | ||
| AC0603FR-0753K6L | YAGEO | 0603 | 4,100 | $ 0.0036 | ||
| ERJ3EKF5362V | PANASONIC | 0603 | 3,200 | $ 0.0054 | ||
| RMC060353.6K1%N | TyoHM | 0603 | 3,100 | $ 0.0032 | ||
| CR0603-FX-5362ELF | BOURNS | 0603 | 0 | $ 0.0044 | ||
| RK73H1JTTD5362F | KOA | 0603 | 0 | $ 0.0166 | ||
| HV731JTTD5362F | KOA | 0603 | 0 | $ 0.101 | ||
| CR165362F | Meritek | 0603 | 0 | $ 0.0016 | ||
| RCS1608F5362CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| RMCF0603FT53K6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| RMCS0603FT53K6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| CRCW060353K6FKEA | VISHAY | 0603 | 0 | $ 0.0039 | ||
| RTT035362FTP | RALEC | 0603 | 0 | $ 0.0012 | ||
| CQ03WAF5362T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| SCR0603F53K6 | VO | 0603 | 0 | $ 0.0015 | ||
| WR06X5362FTL | Walsin | 0603 | 0 | $ 0.0015 | ||
| RC0603FR-0753K6L | YAGEO | 0603 | 0 | $ 0.0023 |

