KOA HV731JTTD2203F
| Manufacturer | |
| MPN | HV731JTTD2203F |
| LCSC Part # | C4329427 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 220kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 220kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 220kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1011 | $ 0.10 |
| 200+ | $ 0.0391 | $ 7.82 |
| 500+ | $ 0.0378 | $ 18.90 |
| 1,000+ | $ 0.0371 | $ 37.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 220kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 220kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F2203TS | FOJAN | 0603 | 1,753,800 | $ 0.0024 | ||
| 0603WAF2203T5E | UNI-ROYAL | 0603 | 1,466,500 | $ 0.0025 | ||
| RC0603FR-07220KL | YAGEO | 0603 | 354,600 | $ 0.0053 | ||
| AC0603FR-07220KL | YAGEO | 0603 | 39,600 | $ 0.0065 | ||
| HRC0603F2203ENTN | HWA CHN | 0603 | 25,700 | $ 0.0012 | ||
| RS-03K2203FT | FH | 0603 | 20,800 | $ 0.0029 | ||
| RMC0603220K1%N | TyoHM | 0603 | 7,600 | $ 0.0037 | ||
| RMCF0603FT220K | SEI(Stackpole Electronics Inc.) | 0603 | 3,800 | $ 0.0045 | ||
| ERJ3EKF2203V | PANASONIC | 0603 | 3,400 | $ 0.0055 | ||
| CRCW0603220KFKEAC | VISHAY | 0603 | 2,500 | $ 0.0065 | ||
| WR06X2203FTL | Walsin | 0603 | 2,200 | $ 0.0019 | ||
| RK73H1JTTD2203F | KOA | 0603 | 1,200 | $ 0.008 | ||
| CR0603F220KP05Z | EVER OHMS | 0603 | 1,200 | $ 0.0019 | ||
| AF0603FR-07220KL | YAGEO | 0603 | 1,200 | $ 0.0044 | ||
| GR0603F220KT5G00 | GiantOhm | 0603 | 700 | $ 0.0014 | ||
| CRCW0603220KFKEA | VISHAY | 0603 | 0 | $ 0.0141 | ||
| RTT032203FTP | RALEC | 0603 | 0 | $ 0.0022 | ||
| AECR0603F220KK9 | RESI | 0603 | 0 | $ 0.0006 | ||
| RMS06FT2203 | TA-I Tech | 0603 | 0 | $ 0.0019 | ||
| SCR0603F220K | VO | 0603 | 0 | $ 0.001 |

