LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E12B47E0RT0 product image
Images for reference only

VISHAY M55342E12B47E0RT0

Manufacturer
MPN
M55342E12B47E0RT0
LCSC Part #
C4328610
Packaging
-
Customer #
Key Attributes
RES 47kΩ ±1% 100mW
Datasheetpdf iconVISHAY M55342E12B47E0RT0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3624$ 7.36
200+$ 2.8492$ 569.84
500+$ 2.7492$ 1374.60
1,000+$ 2.7007$ 2700.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance47kΩ
Power(Watts)100mW
Temperature Coefficient±25ppm/℃
Tolerance±1%