LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0505W27R0GEB product image
Images for reference only

VISHAY RCP0505W27R0GEBRoHS

Manufacturer
MPN
RCP0505W27R0GEB
LCSC Part #
C4327293
Packaging
0505
Customer #
Key Attributes
RES 27Ω ±2% 1.4W 0505
Datasheetpdf iconVISHAY RCP0505W27R0GEB
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.22$ 1.22
200+$ 0.4729$ 94.58
500+$ 0.4562$ 228.10
1,000+$ 0.4486$ 448.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0505
Resistance27Ω
Power(Watts)1.4W
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP0505B27R0GECVISHAY05050$ 1.7425
RCP0505W27R0GEDVISHAY05050$ 4.4257
RCP0505W27R0GS2VISHAY05050$ 1.7425
RCP0505B27R0GTPVISHAY05050$ 0.9803
RCP0505W27R0GECVISHAY05050$ 1.7425
RCP0505B27R0GS6VISHAY05050$ 4.4257
RCP0505B27R0GWBVISHAY05050$ 5.2454
RCP0505W27R0GEAVISHAY05050$ 0.9803
RCP0505B27R0GEAVISHAY05050$ 0.9803
RCP0505W27R0GTPVISHAY05050$ 0.9803
RCP0505B27R0GS3VISHAY05050$ 1.2197
RCP0505W27R0GS6VISHAY05050$ 4.4257
RCP0505B27R0GEDVISHAY05050$ 4.4257
RCP0505W27R0GS3VISHAY05050$ 1.2197
RCP0505B27R0GETVISHAY05050$ 5.2454
RCP0505B27R0GS2VISHAY05050$ 1.7429
RCP0505W27R0GWBVISHAY05050$ 5.2467
RCP0505B27R0GEBVISHAY05050$ 1.22
RCP0505W27R0GETVISHAY05050$ 5.2467