TE Connectivity 1-2834216-5
| Manufacturer | |
| MPN | 1-2834216-5 |
| LCSC Part # | C432548 |
| Packaging | Through Hole,P=3mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 10POS 3mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=3mm | |
| Pitch | 3mm | |
| Current Rating | - | |
| Reference Series | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 10P | |
| Operating Temperature | - | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Row Spacing | 3mm | |
| Pin Structure | 2x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=3mm | |
| Pitch | 3mm | |
| Current Rating | - | |
| Reference Series | - | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Number of PINs | 10P | |
| Operating Temperature | - | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Row Spacing | 3mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0295 | $ 1.03 |
| 315+ | $ 0.3983 | $ 125.46 |
| 630+ | $ 0.3844 | $ 242.17 |
| 945+ | $ 0.3782 | $ 357.40 |
Standard Packaging315/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=3mm | |
| Pitch | 3mm | |
| Current Rating | - | |
| Reference Series | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 10P | |
| Operating Temperature | - | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Row Spacing | 3mm | |
| Pin Structure | 2x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=3mm | |
| Pitch | 3mm | |
| Current Rating | - | |
| Reference Series | - | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Number of PINs | 10P | |
| Operating Temperature | - | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Row Spacing | 3mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
C432548 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

