YAGEO AA0201FR-07430RL
| Manufacturer | YAGEOAsian Brands |
| MPN | AA0201FR-07430RL |
| LCSC Part # | C4324980 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 430Ω ±1% 50mW 0201 |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Resistance | 430Ω | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Resistance | 430Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0184 | $ 0.02 |
| 200+ | $ 0.0071 | $ 1.42 |
| 500+ | $ 0.0069 | $ 3.45 |
| 1,000+ | $ 0.0068 | $ 6.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Resistance | 430Ω | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Resistance | 430Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0201FR-07430RL | YAGEO | 0201 | 200 | $ 0.0013 | ||
| AC0201FR-07430RL | YAGEO | 0201 | 0 | $ 0.0014 | ||
| AF0201FR-07430RL | YAGEO | 0201 | 0 | $ 0.0189 | ||
| RC0201DR-07430RL | YAGEO | 0201 | 0 | $ 0.0164 | ||
| RT0201FRE07430RL | YAGEO | 0201 | 0 | $ 0.0442 |

