YAGEO AA1206JR-07560KL
| Manufacturer | YAGEOAsian Brands |
| MPN | AA1206JR-07560KL |
| LCSC Part # | C4323926 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 560kΩ ±5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 560kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 560kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.032 | $ 0.03 |
| 200+ | $ 0.0124 | $ 2.48 |
| 500+ | $ 0.012 | $ 6.00 |
| 1,000+ | $ 0.0118 | $ 11.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 560kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 560kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206FR-07560KL | YAGEO | 1206 | 3,850 | $ 0.0247 | ||
| RC1206JR-07560KL | YAGEO | 1206 | 0 | $ 0.0031 | ||
| AC1206JR-07560KL | YAGEO | 1206 | 0 | $ 0.0047 | ||
| RC1206JR-07560KP | YAGEO | 1206 | 0 | $ 0.0423 | ||
| RC1206JR-13560KL | YAGEO | 1206 | 0 | $ 0.0192 | ||
| AF1206JR-07560KL | YAGEO | 1206 | 0 | $ 0.0423 | ||
| RC1206JR-10560KL | YAGEO | 1206 | 0 | $ 0.0187 | ||
| RV1206JR-07560KL | YAGEO | 1206 | 0 | $ 0.0044 | ||
| AA1206FR-07560KL | YAGEO | 1206 | 0 | $ 0.023 | ||
| RC1206FR-07560KL | YAGEO | 1206 | 0 | $ 0.0064 | ||
| RC1206FR-07560KP | YAGEO | 1206 | 0 | $ 0.0471 | ||
| RC1206FR-10560KL | YAGEO | 1206 | 0 | $ 0.0209 | ||
| RC1206FR-13560KL | YAGEO | 1206 | 0 | $ 0.0188 | ||
| AF1206FR-07560KL | YAGEO | 1206 | 0 | $ 0.0498 | ||
| AC1206FR-10560KL | YAGEO | 1206 | 0 | $ 0.0277 | ||
| AR1206FR-07560KL | YAGEO | 1206 | 0 | $ 0.1028 | ||
| AC1206FR-7W560KL | YAGEO | 1206 | 0 | $ 0.0443 |

