LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32G031K8T6 product image
  • STM32G031K8T6 thumbnail 1
  • STM32G031K8T6 thumbnail 2
  • STM32G031K8T6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32G031K8T6RoHS

Manufacturer
MPN
STM32G031K8T6
LCSC Part #
C432203
Packaging
LQFP-32(7x7)
Customer #
Key Attributes
Arm Cortex-M0+ 32-bit MCU, up to 64 KB Flash, 8 KB RAM, 2x USART, timers, ADC, comm. I/Fs, 1.7-3.6V
Datasheetpdf iconST STM32G031K8T6
In-Stock: 97
97 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3181$ 3.32
10+$ 2.8316$ 28.32
30+$ 2.5413$ 76.24
250+$ 2.1586$ 539.65
500+$ 2.024$ 1012.00
1,000+$ 1.964$ 1964.00
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-32(7x7)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in+External
Number of I/O30

Features

AI Translation
  • Core: Arm 32-bit Cortex-M0+ CPU, frequency up to 64 MHz
  • -40°C to 85°C/125°C operating temperature
  • Memories: Up to 64 Kbytes of Flash memory, 8 Kbytes of SRAM with HW parity check
  • CRC calculation unit
  • Reset and power management: Voltage range: 1.7 to 3.6V; Power-on/Power-down reset (POR/PDR); Programmable Brownout reset (BOR); Programmable voltage detector (PVD); Low-power modes: Sleep, Stop, Standby, Shutdown; VBAT supply for RTC and backup registers
  • Clock management: 4 to 48 MHz crystal oscillator; 32 kHz crystal oscillator with calibration; Internal 16 MHz RC with PLL option (±1%); Internal 32 kHz RC oscillator (±5%)
  • Up to 44 fast I/Os: All mappable on external interrupt vectors; Multiple 5 V-tolerant I/Os
  • 5-channel DMA controller with flexible mapping
  • 12-bit, 0.4 µs ADC (up to 16 ext. channels): Up to 16-bit with hardware oversampling; Conversion range: 0 to 3.6V
  • 11 timers (one 128 MHz capable): 16-bit for advanced motor control, one 32-bit and four 16-bit general-purpose, two low-power 16-bit, two watchdogs, SysTick timer
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby/Shutdown
  • Communication interfaces: Two I²C-bus interfaces supporting Fastmode Plus (1 Mbit/s) with extra current sink, one supporting SMBus/PMBus and wakeup from Stop mode; Two USARTs with master/slave synchronous SPI; one supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature; One low-power UART; Two SPIs (32 Mbit/s) with 4- to 16-bit programmable bitframe, one multiplexed with I²S interface
  • Development support: serial wire debug (SWD)
  • 96-bit unique ID
  • All packages ECOPACK2 compliant