LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RC1608J4R7CS product image
Images for reference only

Samsung Electro-Mechanics RC1608J4R7CS

Manufacturer
MPN
RC1608J4R7CS
LCSC Part #
C4320779
Packaging
0603
Customer #
Key Attributes
RES 4.7Ω ±5% 100mW 0603
Datasheetpdf iconSamsung Electro-Mechanics RC1608J4R7CS
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0077$ 0.01
200+$ 0.003$ 0.60
500+$ 0.0029$ 1.45
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0603
Resistance4.7Ω
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS-03L4R7JTFH06035,500$ 0.0027
AC0603JR-074R7LYAGEO06033,800$ 0.0079
RC0603JR-074R7LYAGEO0603200$ 0.0057
CQ03WAJ047JT5EUNI-ROYAL0603100$ 0.0019
RCS1608J4R7CSSamsung Electro-Mechanics06030$ 0.0052
ABD03L4R7JTFH06030$ 0.0041
CR164R7JMeritek06030$ 0.0015
ERJ-3RQJ4R7VPANASONIC06030$ 0.0136
KTR03EZPJ4R7ROHM06030$ 0.0121
RMCF0603JT4R70SEI(Stackpole Electronics Inc.)06030$ 0.002
CRG0603J4R7TE Connectivity06030$ 0.0021
CRCW06034R70JNEAVISHAY06030$ 0.0073
CRCW06034R70JNECVISHAY06030$ 0.006
CRCW06034R70JNTAVISHAY06030$ 0.0187
CRCW06034R70JNEACVISHAY06030$ 0.003
GR0603J4R7T5G00GiantOhm06030$ 0.0012
RTT034R7JTPRALEC06030$ 0.0015
RC0603JR-074R7PYAGEO06030$ 0.0173
AF0603JR-074R7LYAGEO06030$ 0.0056
RC0603JR-134R7LYAGEO06030$ 0.002