TE Connectivity RP73D1J953RBTG
| Manufacturer | |
| MPN | RP73D1J953RBTG |
| LCSC Part # | C4320508 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 953Ω ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 953Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 953Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4889 | $ 0.49 |
| 250+ | $ 0.1889 | $ 47.23 |
| 500+ | $ 0.1826 | $ 91.30 |
| 1,000+ | $ 0.1794 | $ 179.40 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 953Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 953Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B953RP9 | RESI | 0603 | 4,510 | $ 0.0676 | ||
| AR03BTCX9530 | Viking | 0603 | 3,820 | $ 0.0353 | ||
| RT0603BRD07953RL | YAGEO | 0603 | 1,380 | $ 0.0354 | ||
| ARG03BTC9530 | Viking | 0603 | 120 | $ 0.0247 | ||
| RT0603BRC07953RL | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RG1608N-9530-B-T5 | SUSUMU | 0603 | 0 | $ 0.202 | ||
| TNPW0603953RBYEA | VISHAY | 0603 | 0 | $ 0.2596 | ||
| AR03BTBX9530 | Viking | 0603 | 0 | $ 0.0991 | ||
| RT0603BRB07953RL | YAGEO | 0603 | 0 | $ 0.1454 | ||
| TNPW0603953RBYTA | VISHAY | 0603 | 0 | $ 0.6243 | ||
| RN73R1JTTD9530B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RG1608V-9530-B-T5 | SUSUMU | 0603 | 0 | $ 0.9091 | ||
| CRT0603-AX-9530ELF | BOURNS | 0603 | 0 | $ 1.5002 | ||
| RT0603WRC07953RL | YAGEO | 0603 | 0 | $ 0.3079 | ||
| TNPU0603953RBZEN00 | VISHAY | 0603 | 0 | $ 0.9879 | ||
| RN73R1JTTD9530B50 | KOA | 0603 | 0 | $ 0.0691 | ||
| ERA-3AEB9530V | PANASONIC | 0603 | 0 | $ 0.0419 | ||
| BLU0603-9530-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1101 | ||
| RNCF0603BTE953R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RT0603BRE07953RL | YAGEO | 0603 | 0 | $ 0.0293 |

