LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402383RFKEDHP product image
Images for reference only

VISHAY CRCW0402383RFKEDHPRoHS

Manufacturer
MPN
CRCW0402383RFKEDHP
LCSC Part #
C4320170
Packaging
0402
Customer #
Key Attributes
RES 383Ω ±1% 0.2W 0402
Datasheetpdf iconVISHAY CRCW0402383RFKEDHP
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0168$ 0.02
200+$ 0.0065$ 1.30
500+$ 0.0063$ 3.15
1,000+$ 0.0062$ 6.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)200mW
Resistance383Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-PA2F3830XPANASONIC04020$ 0.0276
RCS0402383RFKEDVISHAY04020$ 0.0134
SG73P1EWTTP3830FKOA04020$ 0.0201
ERJ-PA2D3830XPANASONIC04020$ 0.0408
SG73P1EWTTP3830DKOA04020$ 0.1034
SG73P1ERTTP3830FKOA04020$ 0.1722