VISHAY Y1455124R000Q9R
| Manufacturer | |
| MPN | Y1455124R000Q9R |
| LCSC Part # | C4319669 |
| Packaging | SMD,3.8x1.6mm |
| Customer # | |
| Key Attributes | RES 124Ω ±0.02% 200mW SMD,3.8x1.6mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,3.8x1.6mm | |
| Power(Watts) | 200mW | |
| Resistance | 124Ω | |
| Type | - | |
| Tolerance | ±0.02% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,3.8x1.6mm | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 124Ω | |
| Type | - | |
| Tolerance | ±0.02% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.737 | $ 19.74 |
| 200+ | $ 7.639 | $ 1527.80 |
| 500+ | $ 7.3699 | $ 3684.95 |
| 1,000+ | $ 7.2376 | $ 7237.60 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,3.8x1.6mm | |
| Power(Watts) | 200mW | |
| Resistance | 124Ω | |
| Type | - | |
| Tolerance | ±0.02% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,3.8x1.6mm | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 124Ω | |
| Type | - | |
| Tolerance | ±0.02% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

