KOA SG73S1JTTD3321F
| Manufacturer | |
| MPN | SG73S1JTTD3321F |
| LCSC Part # | C4319475 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.32kΩ ±1% 200mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3.32kΩ | |
| Power(Watts) | 200mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3.32kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0191 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3.32kΩ | |
| Power(Watts) | 200mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3.32kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRGH0603F3K32 | TE Connectivity | 0603 | 0 | $ 0.0071 | ||
| HP03W5F3321T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| AC0603FR-7W3K32L | YAGEO | 0603 | 0 | $ 0.0163 | ||
| ERJ-UP3F3321V | PANASONIC | 0603 | 0 | $ 0.0315 | ||
| ERJ-PA3F3321V | PANASONIC | 0603 | 0 | $ 0.018 | ||
| RMCP0603FT3K32 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RCS06033K32FKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| SG73P1JTTD3321F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD3321F | KOA | 0603 | 0 | $ 0.0843 | ||
| CRCW06033K32FKEAHP | VISHAY | 0603 | 0 | $ 0.0145 | ||
| RS73G1JTTD3321F | KOA | 0603 | 0 | $ 0.0569 | ||
| SG73S1JTTD3321D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-PA3D3321V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJ-UP3D3321V | PANASONIC | 0603 | 0 | $ 0.045 | ||
| SG73P1JTTD3321D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD3321D | KOA | 0603 | 0 | $ 0.0941 | ||
| RS73F1JTTD3321F | KOA | 0603 | 0 | $ 0.0569 | ||
| ERJP03F3321V | PANASONIC | 0603 | 0 | $ 0.0494 | ||
| RC0603FR-7W3K32L | YAGEO | 0603 | 0 | $ 0.0146 | ||
| RS73G1JTTD3321D | KOA | 0603 | 0 | $ 0.0569 |

