KOA RN73R1ETTP5110D50
| Manufacturer | |
| MPN | RN73R1ETTP5110D50 |
| LCSC Part # | C4318890 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 511Ω ±0.5% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 511Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 511Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0604 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0226 | $ 11.30 |
| 1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 511Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 511Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0402DTC511R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| RT0402DRE07511RL | YAGEO | 0402 | 0 | $ 0.0165 | ||
| AT0402DRE07511RL | YAGEO | 0402 | 0 | $ 0.0365 | ||
| RN73R1ETTP5110D25 | KOA | 0402 | 0 | $ 0.048 | ||
| ERA-2AED5110X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DTE511R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 | ||
| RNCF0402DKE511R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RG1005P-5110-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| RT0402DRD07511RL | YAGEO | 0402 | 0 | $ 0.0261 | ||
| AT0402DRD07511RL | YAGEO | 0402 | 0 | $ 0.0354 | ||
| TNPW0402511RDEED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| RR0510P-5110-D | SUSUMU | 0402 | 0 | $ 0.0076 | ||
| TNPW0402511RDETD | VISHAY | 0402 | 0 | $ 0.1414 | ||
| RN73R1ETTP5110C50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RT0402CRE07511RL | YAGEO | 0402 | 0 | $ 0.0361 | ||
| RN73R1ETTP5110D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RG1005V-5110-D-T10 | SUSUMU | 0402 | 0 | $ 0.7425 | ||
| RN73R1ETTP5110B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RNCF0402BTC511R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RT0402BRE07511RL | YAGEO | 0402 | 0 | $ 0.0316 |

