LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR06X1103FTR product image
  • WR06X1103FTR thumbnail 1
  • WR06X1103FTR thumbnail 2
  • WR06X1103FTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR06X1103FTR

Manufacturer
WalsinAsian Brands
MPN
WR06X1103FTR
LCSC Part #
C431883
Packaging
0603
Customer #
Key Attributes
RES 110kΩ ±1% 100mW 0603
Datasheetpdf iconWalsin WR06X1103FTR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0058$ 0.29
500+$ 0.0046$ 2.30
1,500+$ 0.004$ 6.00
5,000+$ 0.0032$ 16.00
25,000+$ 0.0029$ 72.50
50,000+$ 0.0027$ 135.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Resistance110kΩ
Power(Watts)100mW
Voltage Rating75V
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WR06X1103FTLWalsin0603150$ 0.0015