LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2010R0370FBA product image
Images for reference only

VISHAY WSL2010R0370FBA

Manufacturer
MPN
WSL2010R0370FBA
LCSC Part #
C4318686
Packaging
2010
Customer #
Key Attributes
RES 0.037Ω ±1% 0.5W 2010
Datasheetpdf iconVISHAY WSL2010R0370FBA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8869$ 1.89
200+$ 0.7305$ 146.10
500+$ 0.7048$ 352.40
1,000+$ 0.6926$ 692.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)500mW
Resistance37mΩ
Temperature Coefficient±75ppm/℃
Tolerance±1%