LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603WRC073K83L product image
Images for reference only

YAGEO RT0603WRC073K83LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0603WRC073K83L
LCSC Part #
C4317890
Packaging
0603
Customer #
Key Attributes
RES 3.83kΩ ±0.05% 100mW 0603
Datasheetpdf iconYAGEO RT0603WRC073K83L
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3649$ 0.36
200+$ 0.1412$ 28.24
500+$ 0.1363$ 68.15
1,000+$ 0.1338$ 133.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance3.83kΩ
Power(Watts)100mW
TypeThin Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603WRB073K83LYAGEO06030$ 0.6773
RT0603WRD073K83LYAGEO06030$ 0.2282
RT0603WRE073K83LYAGEO06030$ 0.0772