VISHAY M55342K12B2B91RT0
| Manufacturer | |
| MPN | M55342K12B2B91RT0 |
| LCSC Part # | C4316773 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.91kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.91kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.91kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.7212 | $ 6.72 |
| 200+ | $ 2.6015 | $ 520.30 |
| 500+ | $ 2.5106 | $ 1255.30 |
| 1,000+ | $ 2.4652 | $ 2465.20 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.91kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.91kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M55342K12B2B91RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| RN73R1JTTD2911B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD2911B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| TNPW06032K91BEEA | VISHAY | 0603 | 0 | $ 0.0964 | ||
| TNPW06032K91BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E2911BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| PHP00603E2911BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E2911BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| TNPW06032K91BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RN73R1JTTD2911B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RN73R1JTTD2911A25 | KOA | 0603 | 0 | $ 0.2308 |

