BOURNS CRT0402-BY-8660GLF
| Manufacturer | |
| MPN | CRT0402-BY-8660GLF |
| LCSC Part # | C4315474 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 866Ω ±0.1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0402 | |
| Resistance | 866Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0402 | |
| Resistance | 866Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-tight tolerances
- Wide resistance range
- RoHS compliant
- Available in four package sizes
Applications
AI Translation
- Current sensing
- Precision circuits
- Medical devices
- Printers
- Automation equipment
- Navigation devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.079 | $ 0.08 |
| 200+ | $ 0.0306 | $ 6.12 |
| 500+ | $ 0.0295 | $ 14.75 |
| 1,000+ | $ 0.029 | $ 29.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0402 | |
| Resistance | 866Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0402 | |
| Resistance | 866Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-tight tolerances
- Wide resistance range
- RoHS compliant
- Available in four package sizes
Applications
AI Translation
- Current sensing
- Precision circuits
- Medical devices
- Printers
- Automation equipment
- Navigation devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD07866RL | YAGEO | 0402 | 500 | $ 0.0223 | ||
| RN73R1ETTP8660B25 | KOA | 0402 | 0 | $ 0.0474 | ||
| ERA-2AEB8660X | PANASONIC | 0402 | 0 | $ 0.0922 | ||
| RNCF0402BTE866R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE866R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RG1005P-8660-B-T5 | SUSUMU | 0402 | 0 | $ 0.066 | ||
| RP73PF1E866RBTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| CPF0402B866RE1 | TE Connectivity | 0402 | 0 | $ 0.2186 | ||
| CPF0402B866RE | TE Connectivity | 0402 | 0 | $ 0.3089 | ||
| P0402E8660BNT | VISHAY | 0402 | 0 | $ 5.5439 | ||
| TNPW0402866RBEED | VISHAY | 0402 | 0 | $ 0.1161 | ||
| AR02BTC8660 | Viking | 0402 | 0 | $ 0.0555 | ||
| AT0402BRD07866RL | YAGEO | 0402 | 0 | $ 0.0757 | ||
| ERA-2VEB8660X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| RP73PF1E866RBTD | TE Connectivity | 0402 | 0 | $ 0.0715 | ||
| MCS04020D8660BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW0402866RBETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| ERA-2APB8660X | PANASONIC | 0402 | 0 | $ 0.2689 | ||
| RT0402BRC07866RL | YAGEO | 0402 | 0 | $ 0.4549 | ||
| RN73C1E866RBTD | TE Connectivity | 0402 | 0 | $ 0.2286 |

