LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H08B100DRWI product image
Images for reference only

VISHAY M55342H08B100DRWI

Manufacturer
MPN
M55342H08B100DRWI
LCSC Part #
C4314296
Packaging
2010
Customer #
Key Attributes
RES 100Ω ±1% 800mW 2010
Datasheetpdf iconVISHAY M55342H08B100DRWI
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.074$ 19.07
200+$ 7.3818$ 1476.36
500+$ 7.1227$ 3561.35
1,000+$ 6.9939$ 6993.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)800mW
Resistance100Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342H08B100DTWSVISHAY20100$ 35.8026
M55342H08B100DSWSVISHAY20100$ 18.9892
M55342H08B100DRWSVISHAY20100$ 15.4801
M55342E08B100DRWSVISHAY20100$ 15.4801
M55342E08B100DRT5VISHAY20100$ 3.7894
M55342E08B100DSWIVISHAY20100$ 21.3558
M55342K08B100DRT1VVISHAY20100$ 2.6243
M55342K08B100DPT5VVISHAY20100$ 2.553
M55342K08B100DPTIVVISHAY20100$ 19.074
M55342K08B100DPTPVVISHAY20100$ 19.074
M55342K08B100DPTSVVISHAY20100$ 14.5135
M55342K08B100DRT5VVISHAY20100$ 2.553
M55342K08B100DRWSVVISHAY20100$ 15.4801
M55342K08B100DPT0VVISHAY20100$ 8.4772
M55342K08B100DPWSVVISHAY20100$ 16.9544
M55342K08B100DRT3VVISHAY20100$ 3.947
M55342H08B100ARWSVISHAY20100$ 15.4801