VISHAY CRCW0603232RFKTC
| Manufacturer | |
| MPN | CRCW0603232RFKTC |
| LCSC Part # | C4313095 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 232Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 232Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 232Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0179 | $ 0.02 |
| 200+ | $ 0.0069 | $ 1.38 |
| 500+ | $ 0.0067 | $ 3.35 |
| 1,000+ | $ 0.0066 | $ 6.60 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 232Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 232Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMS06FT2320 | TA-I Tech | 0603 | 4,700 | $ 0.0022 | ||
| 0603WAF2320T5E | UNI-ROYAL | 0603 | 1,100 | $ 0.0017 | ||
| AC0603FR-07232RL | YAGEO | 0603 | 800 | $ 0.0032 | ||
| FRC0603F2320TS | FOJAN | 0603 | 500 | $ 0.002 | ||
| CR162320F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ3EKF2320V | PANASONIC | 0603 | 0 | $ 0.0057 | ||
| ERJ-U03F2320V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| ERJ-S03F2320V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| TRR03EZPF2320 | ROHM | 0603 | 0 | $ 0.02 | ||
| RCS1608F2320CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| RMCF0603FT232R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0024 | ||
| CRCW0603232RFKEA | VISHAY | 0603 | 0 | $ 0.0055 | ||
| CRCW0603232RFKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW0603232RFKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW0603232RFKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CR0603F232RP05 | EVER OHMS | 0603 | 0 | $ 0.0012 | ||
| RS-03K2320FT | FH | 0603 | 0 | $ 0.0024 | ||
| RTT032320FTP | RALEC | 0603 | 0 | $ 0.0014 | ||
| RC0603FR-07232RL | YAGEO | 0603 | 0 | $ 0.0007 | ||
| AF0603FR-07232RL | YAGEO | 0603 | 0 | $ 0.0226 |

