LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cybermax CMLW4020S1R0MST product image
  • CMLW4020S1R0MST thumbnail 1
  • CMLW4020S1R0MST thumbnail 2
  • CMLW4020S1R0MST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cybermax CMLW4020S1R0MSTRoHS

Manufacturer
CybermaxAsian Brands
MPN
CMLW4020S1R0MST
LCSC Part #
C431263
Packaging
SMD,4x4mm
Customer #
Key Attributes
FIXED IND 1uH SMD,4x4mm
Datasheetpdf iconCybermax CMLW4020S1R0MST
Alternative Parts10
In-Stock: 2,470
2,470 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0532$ 0.53
100+$ 0.0422$ 4.22
300+$ 0.0368$ 11.04
3,000+$ 0.0313$ 93.90
6,000+$ 0.028$ 168.00
9,000+$ 0.0263$ 236.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCybermax
PackagingSMD,4x4mm
Current Rating2.15A
Inductance1uH
Tolerance±20%
DC Resistance(DCR)29mΩ
Current - Saturation(Isat)4.85A
TypeMagnetic Shielded Inductor

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMLO0515H1R0MTTCybermaxSMD,5.2x4.9mm2,940$ 0.1422
CMLO0420H1R0MTTCybermaxSMD,4.4x4.2mm53$ 0.1479
CMLO0520H1R0MTTCybermaxSMD,5.4x5.2mm320$ 0.1756
CMLO0650H1R0MTTCybermaxSMD,7.1x6.6mm21$ 0.1547
CMLO0630H1R0MTTCybermaxSMD,7x6.6mm825$ 0.1119
CMLW5040S1R0NSTCybermaxSMD,5x5mm1,485$ 0.2054
CMLW6045S1R0NSTCybermaxSMD,6x6mm2,230$ 0.0863
CMLW4030S1R0NSTCybermaxSMD,4x4mm0$ 0.054
CMLW4018S1R0MSTCybermaxSMD,4x4mm0$ 0.0486
CMLO1040H1R0MTTCybermaxSMD,10.8x10mm0$ 0.2189