LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73R1ETTP752J product image
Images for reference only

KOA WK73R1ETTP752JRoHS

Manufacturer
MPN
WK73R1ETTP752J
LCSC Part #
C4312158
Packaging
SMD,1x0.5mm
Customer #
Key Attributes
RES 7.5kΩ ±5% 0.333W SMD,1x0.5mm
Datasheetpdf iconKOA WK73R1ETTP752J
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.021$ 0.02
200+$ 0.0082$ 1.64
500+$ 0.0079$ 3.95
1,000+$ 0.0077$ 7.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
PackagingSMD,1x0.5mm
Power(Watts)333mW
Resistance7.5kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WK73R1ETTP7501FKOASMD,1x0.5mm0$ 0.0262