LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD5361B05 product image
Images for reference only

KOA RN73H2BTTD5361B05

Manufacturer
MPN
RN73H2BTTD5361B05
LCSC Part #
C4310702
Packaging
1206
Customer #
Key Attributes
RES 5.36kΩ ±0.1% 250mW 1206
Datasheetpdf iconKOA RN73H2BTTD5361B05
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.554$ 0.55
200+$ 0.2143$ 42.86
500+$ 0.208$ 104.00
1,000+$ 0.2032$ 203.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance5.36kΩ
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD5361B10KOA12060$ 0.3226
RN73R2BTTD5361B05KOA12060$ 0.4429
RG3216V-5361-B-T5SUSUMU12060$ 1.4394
TNPU12065K36BZEN00VISHAY12060$ 1.3515
RN73H2BTTD5361A25KOA12060$ 0.2798
RN73H2BTTD5361A10KOA12060$ 0.4365
RN73R2BTTD5361A05KOA12060$ 0.4657
RG3216V-5361-W-T1SUSUMU12060$ 2.044
TNPU12065K36AZEN00VISHAY12060$ 1.7864
Y16255K36000B23RVISHAY12060$ 50.2342