LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y16241K07700T9R product image
Images for reference only

VISHAY Y16241K07700T9R

Manufacturer
MPN
Y16241K07700T9R
LCSC Part #
C4310129
Packaging
0805
Customer #
Key Attributes
RES 1.077kΩ ±0.01% 200mW 0805
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3727$ 7.37
200+$ 2.853$ 570.60
500+$ 2.753$ 1376.50
1,000+$ 2.703$ 2703.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance1.077kΩ
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.01%