VISHAY CRCW06032R70JNEC
| Manufacturer | |
| MPN | CRCW06032R70JNEC |
| LCSC Part # | C4308558 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.7Ω ±5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.7Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.7Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0042 | $ 0.01 |
| 200+ | $ 0.0016 | $ 0.32 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.7Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.7Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAJ027JT5E | UNI-ROYAL | 0603 | 4,100 | $ 0.0017 | ||
| GR0603J2R7T5G00 | GiantOhm | 0603 | 200 | $ 0.002 | ||
| CR162R7J | Meritek | 0603 | 0 | $ 0.0015 | ||
| ERJ-3RQJ2R7V | PANASONIC | 0603 | 0 | $ 0.0137 | ||
| KTR03EZPJ2R7 | ROHM | 0603 | 0 | $ 0.0121 | ||
| RMCS0603JT2R70 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0041 | ||
| RMCF0603JT2R70 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0031 | ||
| CRCW06032R70JNEAIF | VISHAY | 0603 | 0 | $ 0.0808 | ||
| CRCW06032R70JNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06032R70JNEB | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW06032R70JNEAC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06032R70JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| CRCW06032R70JNEA | VISHAY | 0603 | 0 | $ 0.0048 | ||
| RTT032R7JTP | RALEC | 0603 | 0 | $ 0.0013 | ||
| RC0603JR-072R7L | YAGEO | 0603 | 0 | $ 0.0032 | ||
| AC0603JR-072R7L | YAGEO | 0603 | 0 | $ 0.0051 | ||
| RC0603JR-072R7P | YAGEO | 0603 | 0 | $ 0.0173 | ||
| SR0603JR-072R7L | YAGEO | 0603 | 0 | $ 0.0397 | ||
| AF0603JR-072R7L | YAGEO | 0603 | 0 | $ 0.0056 | ||
| AA0603JR-072R7L | YAGEO | 0603 | 0 | $ 0.0176 |

