KOA RN73R1ETTP2670F25
| Manufacturer | |
| MPN | RN73R1ETTP2670F25 |
| LCSC Part # | C4307670 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 267Ω ±1% 0.063W 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 267Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 267Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0604 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0226 | $ 11.30 |
| 1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 267Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 267Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402FRD07267RL | YAGEO | 0402 | 0 | $ 0.0171 | ||
| RN73R1ETTP2670F10 | KOA | 0402 | 0 | $ 0.0799 | ||
| ERA-2AED2670X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DTE267R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0133 | ||
| RN73R1ETTP2670D25 | KOA | 0402 | 0 | $ 0.0391 | ||
| RNCF0402DKE267R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0254 | ||
| RG1005P-2670-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| RT0402DRD07267RL | YAGEO | 0402 | 0 | $ 0.0332 | ||
| AT0402DRD07267RL | YAGEO | 0402 | 0 | $ 0.0354 | ||
| MCS04020C2670FE000 | VISHAY | 0402 | 0 | $ 0.0169 | ||
| TNPW0402267RFHED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| RR0510P-2670-D | SUSUMU | 0402 | 0 | $ 0.0076 | ||
| TNPW0402267RDETD | VISHAY | 0402 | 0 | $ 0.0603 | ||
| ERA-2AEC2670X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| RN73R1ETTP2670F50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RT0402FRE07267RL | YAGEO | 0402 | 0 | $ 0.0088 | ||
| RN73R1ETTP2670C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| RT0402CRD07267RL | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD07267RL | YAGEO | 0402 | 0 | $ 0.0801 | ||
| ERA-2AEB2670X | PANASONIC | 0402 | 0 | $ 0.0572 |

