LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW20101R10FNTF product image
Images for reference only

VISHAY CRCW20101R10FNTF

Manufacturer
MPN
CRCW20101R10FNTF
LCSC Part #
C4307496
Packaging
2010
Customer #
Key Attributes
RES 1.1Ω ±1% 750mW 2010
Datasheetpdf iconVISHAY CRCW20101R10FNTF
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0842$ 0.08
200+$ 0.0326$ 6.52
500+$ 0.0315$ 15.75
1,000+$ 0.0309$ 30.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance1.1Ω
Power(Watts)750mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC2010FK-071R1LYAGEO20103,340$ 0.061
201007F110KT4EUNI-ROYAL2010460$ 0.0254
CR021R10FMeritek20100$ 0.0255
RMCS2010FT1R10SEI(Stackpole Electronics Inc.)20100$ 0.2577
CRCW20101R10FNEFVISHAY20100$ 0.075
AA2010FK-071R1LYAGEO20100$ 0.0606
AC2010FK-071R1LYAGEO20100$ 0.0938
RMCP2010FT1R10SEI(Stackpole Electronics Inc.)20100$ 0.1179
35021R1FTTE Connectivity20100$ 0.2281
CRCW20101R10FKEFVISHAY20100$ 0.0629
LTR50UZPF1R10ROHM20100$ 0.1368
RPC2010FT1R10-HPSEI(Stackpole Electronics Inc.)20100$ 0.3815
CRCW20101R10FKEFHPVISHAY20100$ 0.1771
HP101WF110KT4EUNI-ROYAL20100$ 0.0914
PS101QF110KT4EUNI-ROYAL20100$ 0.0575
SR732HTTE1R10FKOA20100$ 0.1283
SR73W2HTTE1R10FKOA20100$ 0.1283
ERJ-U1DF1R10UPANASONIC20100$ 0.1193
ERJ-S1DF1R10UPANASONIC20100$ 0.1545
RMCF2010FT1R10SEI(Stackpole Electronics Inc.)20100$ 0.0412