KOA RN73R1JTTD9311B05
| Manufacturer | |
| MPN | RN73R1JTTD9311B05 |
| LCSC Part # | C4306207 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 9.31kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.31kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 9.31kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4429 | $ 0.44 |
| 200+ | $ 0.1714 | $ 34.28 |
| 500+ | $ 0.1654 | $ 82.70 |
| 1,000+ | $ 0.1624 | $ 162.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.31kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 9.31kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD079K31L | YAGEO | 0603 | 2,920 | $ 0.0328 | ||
| RT0603BRE079K31L | YAGEO | 0603 | 480 | $ 0.0249 | ||
| AR03BTCX9311 | Viking | 0603 | 20 | $ 0.0311 | ||
| TNPU06039K31BZEN00 | VISHAY | 0603 | 0 | $ 0.9879 | ||
| RN73R1JTTD9311A05 | KOA | 0603 | 0 | $ 0.4662 | ||
| TNPU06039K31AZEN00 | VISHAY | 0603 | 0 | $ 1.2773 | ||
| CRT0603-BY-9311ELF | BOURNS | 0603 | 0 | $ 0.0709 | ||
| RN73R1JTTD9311B25 | KOA | 0603 | 0 | $ 0.0497 | ||
| RN73R1JTTD9311B50 | KOA | 0603 | 0 | $ 0.069 | ||
| RN73R1JTTD9311B10 | KOA | 0603 | 0 | $ 0.201 | ||
| ERA-3ARB9311V | PANASONIC | 0603 | 0 | $ 0.22 | ||
| ERA-3AEB9311V | PANASONIC | 0603 | 0 | $ 0.0357 | ||
| BLU0603-9311-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1102 | ||
| RNCF0603BTC9K31 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| RNCF0603BKE9K31 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608N-9311-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RG1608P-9311-B-T5 | SUSUMU | 0603 | 0 | $ 0.0618 | ||
| RP73D1J9K31BTG | TE Connectivity | 0603 | 0 | $ 0.4884 | ||
| TNPW06039K31BHEA | VISHAY | 0603 | 0 | $ 0.2307 | ||
| ARG03BTC9311 | Viking | 0603 | 0 | $ 0.0279 |

