LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y162479R6000B0R product image
Images for reference only

VISHAY Y162479R6000B0R

Manufacturer
MPN
Y162479R6000B0R
LCSC Part #
C4305841
Packaging
0805
Customer #
Key Attributes
RES 79.6Ω ±0.1% 0.2W 0805
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6515$ 6.65
200+$ 2.5743$ 514.86
500+$ 2.4849$ 1242.45
1,000+$ 2.4394$ 2439.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance79.6Ω
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PAT0805E79R6BST1VISHAY08050$ 0.271
TNPW080579R6BEENVISHAY08050$ 0.271
PHP00805E79R6BBT1VISHAY08050$ 0.694