LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP1206W30R0GET product image
Images for reference only

VISHAY RCP1206W30R0GETRoHS

Manufacturer
MPN
RCP1206W30R0GET
LCSC Part #
C4305752
Packaging
1206
Customer #
Key Attributes
RES 30Ω ±2% 2.4W 1206
Datasheetpdf iconVISHAY RCP1206W30R0GET
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2454$ 5.25
200+$ 2.0303$ 406.06
500+$ 1.9591$ 979.55
1,000+$ 1.9243$ 1924.30
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)2.4W
Resistance30Ω
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP1206B30R0GEDVISHAY12060$ 4.4257
RCP1206B30R0GS6VISHAY12060$ 4.4257
RCP1206B30R0GEBVISHAY12060$ 0.8864
RCP1206W30R0GS2VISHAY12060$ 1.6409
RCP1206B30R0GETVISHAY12060$ 5.2454
RCP1206B30R0GS3VISHAY12060$ 0.8864
RCP1206W30R0GWBVISHAY12060$ 5.2454
RCP1206B30R0GWBVISHAY12060$ 5.2454
RCP1206W30R0GEAVISHAY12060$ 0.747
RCP1206B30R0GEAVISHAY12060$ 0.747
RCP1206B30R0GS2VISHAY12060$ 1.6409
RCP1206W30R0GS3VISHAY12060$ 0.8864
RCP1206B30R0GECVISHAY12060$ 1.6409
RCP1206W30R0GS6VISHAY12060$ 4.4257
RCP1206W30R0GECVISHAY12060$ 1.6409
RCP1206B30R0GTPVISHAY12060$ 0.747
RCP1206W30R0GEDVISHAY12060$ 4.4257
RCP1206W30R0GTPVISHAY12060$ 0.7472
RCP1206W30R0GEBVISHAY12060$ 0.8866