LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1210130KFKTA product image
Images for reference only

VISHAY CRCW1210130KFKTA

Manufacturer
MPN
CRCW1210130KFKTA
LCSC Part #
C4305348
Packaging
1210
Customer #
Key Attributes
RES 130kΩ ±1% 500mW 1210
Datasheetpdf iconVISHAY CRCW1210130KFKTA
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0719$ 0.07
200+$ 0.0279$ 5.58
500+$ 0.0269$ 13.45
1,000+$ 0.0264$ 26.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Resistance130kΩ
Power(Watts)500mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SCR1210F130KVO12101,600$ 0.0094
RC1210FR-07130KLYAGEO1210100$ 0.0149
RMC1/4K1303FTEKAMAYA12100$ 0.0298
RK73H2ETTD1303FKOA12100$ 0.0186
RK73H2ERTTD1303FKOA12100$ 0.242
CR041303FMeritek12100$ 0.0129
ERJ-U14F1303UPANASONIC12100$ 0.0626
ERJ-14NF1303UPANASONIC12100$ 0.0286
ERJ-S14F1303UPANASONIC12100$ 0.096
ERJ-P14F1303UPANASONIC12100$ 0.0698
RMEF1210FT130KSEI(Stackpole Electronics Inc.)12100$ 0.2343
RMCP1210FT130KSEI(Stackpole Electronics Inc.)12100$ 0.0801
CRCW1210130KFKEAVISHAY12100$ 0.0318
CR1210F130KP05ZEVER OHMS12100$ 0.0225
1210W2F1303T5EUNI-ROYAL12100$ 0.0124
AF1210FR-07130KLYAGEO12100$ 0.0287
AC1210FR-07130KLYAGEO12100$ 0.0256
ESR25JZPF1303ROHM12100$ 0.0735
HP0707F1303T5EUNI-ROYAL12100$ 0.0248
PS0707F1303T5EUNI-ROYAL12100$ 0.0559