YAGEO AA0805FR-0747K5L
| Manufacturer | YAGEOAsian Brands |
| MPN | AA0805FR-0747K5L |
| LCSC Part # | C4305314 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 47.5kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 47.5kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 47.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0107 | $ 0.01 |
| 200+ | $ 0.0042 | $ 0.84 |
| 500+ | $ 0.004 | $ 2.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 47.5kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 47.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-0747K5L | YAGEO | 0805 | 13,800 | $ 0.0072 | ||
| AC0805FR-0747K5L | YAGEO | 0805 | 5,000 | $ 0.0106 | ||
| RC0805DR-0747K5L | YAGEO | 0805 | 4,500 | $ 0.0083 | ||
| RC0805FR-1347K5L | YAGEO | 0805 | 0 | $ 0.002 | ||
| AR0805FR-0747K5L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-0747K5P | YAGEO | 0805 | 0 | $ 0.0251 | ||
| AF0805FR-0747K5L | YAGEO | 0805 | 0 | $ 0.0367 | ||
| AC0805FR-7W47K5L | YAGEO | 0805 | 0 | $ 0.0064 | ||
| RE0805FRE0747K5L | YAGEO | 0805 | 0 | $ 0.0063 | ||
| RC0805FR-7W47K5L | YAGEO | 0805 | 0 | $ 0.0643 | ||
| RE0805DRE0747K5L | YAGEO | 0805 | 0 | $ 0.0174 |

