LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DB2ER-5.08-5P-BK product image
  • DB2ER-5.08-5P-BK thumbnail 1
  • DB2ER-5.08-5P-BK thumbnail 2
  • DB2ER-5.08-5P-BK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB2ER-5.08-5P-BKRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2ER-5.08-5P-BK
LCSC Part #
C430460
Packaging
Through Hole,Right Angle,P=5.08mm
Customer #
Key Attributes
TERM BLOCK HDR 5POS 5.08mm
Datasheetpdf iconDORABO DB2ER-5.08-5P-BK
Custom CablesMOQ 1pc
In-Stock: 170
170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3159$ 1.58
50+$ 0.2546$ 12.73
150+$ 0.2283$ 34.25
500+$ 0.1651$ 82.55
2,500+$ 0.1505$ 376.25
5,000+$ 0.1418$ 709.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingThrough Hole,Right Angle,P=5.08mm
Wire Gauge - mm2-
Wire Gauge - AWG-
Number of Positions or Pins1x5P
Number of Pins5P
Operating Temperature-40℃~+105℃
Number of PINs Per Row5
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)-
Connection Type-
Voltage Rating630V
Pitch5.08mm
ColorBlack
Connector TypeBoard Side/Socket - Open
Termination Style-
Mounting TypeRight-Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.