SUSUMU RGT2012P-6342-B-T5
| Manufacturer | |
| MPN | RGT2012P-6342-B-T5 |
| LCSC Part # | C4304099 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 63.4kΩ ±0.1% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Resistance | 63.4kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Resistance | 63.4kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.101 | $ 0.10 |
| 200+ | $ 0.0391 | $ 7.82 |
| 500+ | $ 0.0377 | $ 18.85 |
| 1,000+ | $ 0.0371 | $ 37.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Resistance | 63.4kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Resistance | 63.4kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPF0805B63K4E1 | TE Connectivity | 0805 | 0 | $ 0.1073 | ||
| CPF0805B63K4E | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| RN73R2ATTD6342B25 | KOA | 0805 | 0 | $ 0.3968 | ||
| ERA-6AEB6342V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-6342-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1609 | ||
| RNCF0805BTE63K4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE63K4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-6342-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| ARG05BTC6342N | Viking | 0805 | 0 | $ 0.0319 | ||
| AT0805BRD0763K4L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD0763K4L | YAGEO | 0805 | 0 | $ 0.045 | ||
| PTFR0805B63K4P9 | RESI | 0805 | 0 | $ 0.1522 | ||
| TNPW080563K4BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW080563K4BEEN | VISHAY | 0805 | 0 | $ 0.2834 | ||
| PAT0805E6342BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| PTN0805E6342BST1 | VISHAY | 0805 | 0 | $ 0.7409 | ||
| P0805E6342BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| ERA-6VEB6342V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| 7-2176093-6 | TE Connectivity | 0805 | 0 | $ 0.1153 | ||
| MCU08050D6342BP100 | VISHAY | 0805 | 0 | $ 0.1503 |

