LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DB2EKA-5.08-9P-GN-S product image
  • DB2EKA-5.08-9P-GN-S thumbnail 1
  • DB2EKA-5.08-9P-GN-S thumbnail 2
  • DB2EKA-5.08-9P-GN-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB2EKA-5.08-9P-GN-SRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2EKA-5.08-9P-GN-S
LCSC Part #
C430398
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 9POS 5.08mm
Datasheetpdf iconDORABO DB2EKA-5.08-9P-GN-S
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3825$ 1.38
10+$ 1.1492$ 11.49
50+$ 0.9881$ 49.41
100+$ 0.8439$ 84.39
500+$ 0.7795$ 389.75
1,000+$ 0.7503$ 750.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x9P
Number of Pins9P
Operating Temperature-40℃~+105℃
Number of PINs Per Row9
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Horizontal Termination
Connection TypeScrew Terminal (M3)
Voltage Rating300V
Pitch5.08mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.