LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD3610A05 product image
Images for reference only

KOA RN73H2BTTD3610A05

Manufacturer
MPN
RN73H2BTTD3610A05
LCSC Part #
C4303017
Packaging
1206
Customer #
Key Attributes
RES 361Ω ±0.05% 250mW 1206
Datasheetpdf iconKOA RN73H2BTTD3610A05
RoHS Compliance2 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5889$ 0.59
200+$ 0.2286$ 45.72
500+$ 0.2207$ 110.35
1,000+$ 0.2159$ 215.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance361Ω
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD3610A25KOA12060$ 0.2625
RN73H2BTTD3610A10KOA12060$ 0.4365
RN73R2BTTD3610A05KOA12060$ 0.4657
RN73R2BTTD3610A25KOA12060$ 0.2107
RN73R2BTTD3610A10KOA12060$ 0.3492
PLT1206Z3610LBTSVISHAY12060$ 7.3196