LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RP73PF1E187KBTD product image
Images for reference only

TE Connectivity RP73PF1E187KBTDRoHS

Manufacturer
MPN
RP73PF1E187KBTD
LCSC Part #
C4301040
Packaging
0402
Customer #
Key Attributes
RES 187kΩ ±0.1% 100mW 0402
Datasheetpdf iconTE Connectivity RP73PF1E187KBTD
Alternative Parts1
In-Stock: 485
485 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4086$ 2.04
50+$ 0.3302$ 16.51
150+$ 0.2965$ 44.48
500+$ 0.2546$ 127.30
2,500+$ 0.2359$ 589.75
5,000+$ 0.2247$ 1123.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Resistance187kΩ
Power(Watts)100mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP73PF1E187KBTDFTE Connectivity04020$ 0.0945