VISHAY TNPW040260K4BYEP
| Manufacturer | |
| MPN | TNPW040260K4BYEP |
| LCSC Part # | C4297622 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 60.4kΩ ±0.1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 60.4kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 60.4kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2884 | $ 0.29 |
| 200+ | $ 0.1116 | $ 22.32 |
| 500+ | $ 0.1077 | $ 53.85 |
| 1,000+ | $ 0.1058 | $ 105.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 60.4kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 60.4kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0760K4L | YAGEO | 0402 | 6,600 | $ 0.0259 | ||
| CPF0402B60K4E1 | TE Connectivity | 0402 | 188 | $ 0.3117 | ||
| RG1005N-6042-B-T5 | SUSUMU | 0402 | 0 | $ 0.3331 | ||
| RT0402BRB0760K4L | YAGEO | 0402 | 0 | $ 0.5238 | ||
| TNPW040260K4BYED | VISHAY | 0402 | 0 | $ 0.2169 | ||
| TNPW040260K4BYTD | VISHAY | 0402 | 0 | $ 0.65 | ||
| RG1005N-6042-W-T1 | SUSUMU | 0402 | 0 | $ 0.5 | ||
| RG1005N-6042-W-T5 | SUSUMU | 0402 | 0 | $ 0.4499 | ||
| RN73R1ETTP6042B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RN73R1ETTP6042B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2AEB6042X | PANASONIC | 0402 | 0 | $ 0.0482 | ||
| RNCF0402BTC60K4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RNCF0402BKE60K4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| RNCF0402BTE60K4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| RG1005P-6042-B-T5 | SUSUMU | 0402 | 0 | $ 0.0647 | ||
| RP73PF1E60K4BTDF | TE Connectivity | 0402 | 0 | $ 0.0933 | ||
| CPF0402B60K4E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| AR02BTC6042 | Viking | 0402 | 0 | $ 0.0555 | ||
| AR02BTC6042A | Viking | 0402 | 0 | $ 0.0555 | ||
| RT0402BRC0760K4L | YAGEO | 0402 | 0 | $ 0.38 |

