VISHAY P0805H1802BNT
| Manufacturer | |
| MPN | P0805H1802BNT |
| LCSC Part # | C4297422 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 18kΩ ±0.1% 0.2W 0805 |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 18kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 18kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5803 | $ 4.58 |
| 200+ | $ 1.7728 | $ 354.56 |
| 500+ | $ 1.7106 | $ 855.30 |
| 1,000+ | $ 1.6803 | $ 1680.30 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 18kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 18kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHP00805H1802BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| TNPW080518K0BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW080518K0BEEA | VISHAY | 0805 | 0 | $ 0.159 | ||
| P0805E1802BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1802BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| PAT0805E1802BST1 | VISHAY | 0805 | 0 | $ 0.6228 | ||
| ERA6VEB1802V | PANASONIC | 0805 | 0 | $ 0.453 | ||
| ERA-6VPB1802V | PANASONIC | 0805 | 0 | $ 0.2156 | ||
| P0805Y1802BNT | VISHAY | 0805 | 0 | $ 6.3318 | ||
| P0805Y1802BNW | VISHAY | 0805 | 0 | $ 5.7818 | ||
| ERA-6VRB1802V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| ERJ-PB6B1802V | PANASONIC | 0805 | 0 | $ 0.0421 | ||
| RS73G2ATTD1802B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD1802B | KOA | 0805 | 0 | $ 0.3721 | ||
| ERA6VRW1802V | PANASONIC | 0805 | 0 | $ 0.5692 |

