LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ATTD1272C50 product image
Images for reference only

KOA RN73H2ATTD1272C50

Manufacturer
MPN
RN73H2ATTD1272C50
LCSC Part #
C4297104
Packaging
0805
Customer #
Key Attributes
RES 12.7kΩ ±0.25% 125mW 0805
Datasheetpdf iconKOA RN73H2ATTD1272C50
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1168$ 0.12
200+$ 0.0452$ 9.04
500+$ 0.0437$ 21.85
1,000+$ 0.0429$ 42.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance12.7kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ATTD1272C25KOA08050$ 0.0945
RN73H2ATTD1272B50KOA08050$ 0.1168
RN73R2ATTD1272C50KOA08050$ 0.0937
RK73G2ARTTD1272CKOA08050$ 0.207
RK73G2ATTD1272CKOA08050$ 0.0941
RT0805CRE0712K7LYAGEO08050$ 0.0481
RS73G2ATTD1272CKOA08050$ 0.1078
RS73G2ARTTD1272CKOA08050$ 0.3722
RN73H2ATTD1272B25KOA08050$ 0.0945
RN73H2ATTD1272A25KOA08050$ 0.2733